Multicomp PS5WMEP

Enclosure Plug Style Case ABS White
$ 1.678
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PS5WMEP.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesCU-18423-W
Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series
Bud IndustriesCU-18427-W
Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
Bud IndustriesCU-18426-W
Bud Industries CU-18426-W Snap Utility Box, White, 3.5x1.8x1.1 in, CU Snap Series
SerpacG10,WH
ENCLOSURE; ABS PLASTIC; TWO PIECE WALL BOX; BLACK; 4.38 X 3.25X X0.885 IN
Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES

Descriptions

Descriptions of Multicomp PS5WMEP provided by its distributors.

Enclosure Plug Style Case ABS White
Avnet Japan
CASE, ADAPTOR, PLUG STYLE, WHITE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 79mm; External Width - Metric: 53mm; External Depth - Metric: 50mm; IP Rating: -; Body Colour: White; NEMA Ratin
ENCLOSURE, 1.97" X 2.09" X 3.11"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:79mm; External Width - Metric:53mm; External Depth - Metric:50mm; IP Rating:-; Body Color:White; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]