Bud Industries CU-18427-W

Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
$ 3.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18427-W.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+6.96%

Related Parts

Bud IndustriesCU-18429-W
Bud Industries CU-18429-W Snap Utility Box, White, 4.1x2.8x2 in, CU Snap Series
Bud IndustriesCU-18430-W
Bud Industries CU-18430-W Snap Utility Box, White, 3.2x3.2x0.9 in, CU Snap Series
Bud IndustriesCU-18423-W
Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES

Descriptions

Descriptions of Bud Industries CU-18427-W provided by its distributors.

Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
BOX ABS WHITE 4.138"L X 2.819"W
Utility Box Enclosure, Abs, White; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:20.57Mm; External Width - Metric:71.6Mm; External Depth - Metric:105.2Mm; Ip Rating:-; Body Color:White; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18427-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18427W