Bud Industries CU-18423-W

Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series
$ 3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18423-W.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesCU-18421-W
Bud Industries CU-18421-W Snap Utility Box, White, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18424-W
Bud Industries CU-18424-W Snap Utility Box, White, 2.8x2x1.2 in, CU Snap Series
Bud IndustriesCU-18425-W
Bud Industries CU-18425-W Snap Utility Box, White, 2.8x2x1.7 in, CU Snap Series
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Altech194-001
Altech 194-001 Mt1 Mounting Tabs For TK/EK Enclosures, Set/4 Ct, Plastic

Descriptions

Descriptions of Bud Industries CU-18423-W provided by its distributors.

Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series
White Acrylonitrile Butadiene Styrene Flange Mount Utility Box
BOX ABS WHITE 2.760"L X 2.024"W
Utility Box Enclosure, Abs, White; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:17.02Mm; External Width - Metric:51.4Mm; External Depth - Metric:70.1Mm; Ip Rating:-; Body Color:White; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18423-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18423W