Multicomp OVS-3301

LED Uni-Color White 4-Pin PLCC
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVS-330101Cut Tape
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3301.

Newark

Datasheet2 pages12 years ago

Farnell

Related Parts

LED Uni-Color White 4-Pin SMD T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
High Brightness Led, Xlamp Ml-C Series, Warm White, 4300 K, 26.8 Lm, 100 Ma, 350 Ma Rohs Compliant: Yes
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED Uni-Color White 4-Pin SMD

Descriptions

Descriptions of Multicomp OVS-3301 provided by its distributors.

LED Uni-Color White 4-Pin PLCC
LED 3.2X2.7X1.9MM SMD HB 3 CHIP WHT; LED Colour: White; LED Mounting: SMD; Bulb Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 3.2V; Luminous Intensity: 3.3c; Available until stocks are exhausted Alternative available
Led, White, 2.4Mm, 3.3Cd; Tamaño De Bulbo:2.4Mm; Led Color:Blanco; Intensidad Luminosa:3.3Cd; Ángulo De Visión:120°; Corriente Directa If:20Ma; Tensión Directa:3.2V; Led, Montaje:Smd; Lente, Perfil:Roldana; Núm. De Contactos:4 |Multicomp Pro OVS-3301

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3301