Multicomp OVS-3004

LED Uni-Color Green 520nm 4-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3004.

Newark

Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-51.53%

Related Parts

LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Dual Color LED, Orange/green, Colorless Clear, 2.4mm
Led, White, 1.4 Cd, 120 , 30 Ma, 3.6 V Rohs Compliant: Yes

Descriptions

Descriptions of Multicomp OVS-3004 provided by its distributors.

LED Uni-Color Green 520nm 4-Pin PLCC
Led, Green, 2.4Mm, 500Mcd, 520Nm; Led Color:Verde; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:520Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:500Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Multicomp OVS-3004
LED 3.2X2.8X1.9MM SMD TRUE GRN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 520nm; Lu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3004