Multicomp MCUMR35V226M6.3X5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCUMR35V226M6.3X5.

IHS

Datasheet3 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-20.67%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.093
$ 0.093
Stock
27,510
97,156
97,156
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
-
60 mA
60 mA
Height - Seated (Max)
-
5.0038 mm
5.0038 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1VKA220
Cap Aluminum 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Bulk
PanasonicECEA1EKA220
Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1VKS220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1E220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCUMR35V226M6.3X5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum 22uF 35V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 1000 hr 105°C
Avnet Japan
CAP, 22µF, 35V, 20%; Capacitance:22µF; Voltage Rating:35V; Product Range:MCUMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Cap, 22Uf, 35V, Alu Elec, Radial; Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR35V226M6.3X5

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]