Multicomp MCTF0805TTY1003

Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0805TTY1003.

element14 APAC

Datasheet2 pages17 years ago
Datasheet3 pages10 years ago

Farnell

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARW104V
Res Thin Film 0805 100K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A100KBTD
Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCTF0805TTY1003 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 100K Ohm 0.01% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Res Precision Thin Film 0805 100k Ohm 0.01% 1/16W ±10ppm/°C Molded Paper T/R
Avnet Japan
MULTICOMP MCTF0805TTY1003 Surface Mount Chip Resistor, Thin Film, MCTF Series, 100 kohm, 62.5 mW,0.01%, 100 V
RES, THIN FILM, 100K, 0.01%, 0.0625W, 0805, REEL; Resistance: 100kohm; Resistance Tolerance: ± 0.01%; Power Rating: 62.5mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thin Film; Resist
Res, Thin Film, 100K, 0.01%, 0.0625W, 0805; Rango De Producto:Serie Mctf; Resistencia:100Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 0.01%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Multicomp Pro MCTF0805TTY1003

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCTF0805TTY1003.