Panasonic ERA6ARW104V

Res Thin Film 0805 100K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARW104V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+89.29%

CAD Models

Download Panasonic ERA6ARW104V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.307
Stock
367,874
504,449
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARW913V
Res Thin Film 0805 91K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A100KBTD
Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA6ARW104V provided by its distributors.

Res Thin Film 0805 100K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARW104V
ERA Series 0805 100 kOhm ±0.05% 0.125 W ±10 ppm/°C Thin Film Chip Resistor
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.05% ±10ppm/C 100kOhm 0.125W 1/8W
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 100000½, 0.05%, 0805, RoHS
Panasonic SCT
100KΩ ±0.05% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARW104V