TE Connectivity 1676142-2

100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676142-2.

Newark

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago
Datasheet5 pages15 years ago
Datasheet3 pages17 years ago

JRH Electronics

element14 APAC

TE Connectivity

Arrow.cn

Inventory History

3 month trend:
-32.00%

CAD Models

Download TE Connectivity 1676142-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A100KBTD
Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A97K6BTDF
Res Thin Film 0805 97.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 1676142-2 provided by its distributors.

100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 100kΩ ±0.1% ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Res, 100K, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A100KBTDF
Resistor, thin film, SMD 0805, 100 kΩ, 0.1 W, ±0.1 %, 1676142-2
RN73 Series 0805 100 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Resistor
RES, 100K, 0.1%, 0.1W, 0805, THIN FILM; Resistance: 100kohm; Resistance Tolerance: ± 0.1%; Power Rating: 100mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thin Film; Resistor Type: Prec
RN 0805 100K 0.1% 10PPM 1KRL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A100KBTDF | Internal Number: 1676142-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16761422
  • RN73C2A100KBTDF
  • RN73C2A100KBTDF.