What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RN73C2A100KBTD

Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A100KBTD.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-74.91%

CAD Models

Download TE Connectivity RN73C2A100KBTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB9532V
0805 THIN FILM CHIP RESISTOR / 95.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB9312V
0805 THIN FILM CHIP RESISTOR / 93.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C2A100KBTD provided by its distributors.

Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 100K, 0.1W, 100V, Thin Film, 0805; |Holsworthy Te Connectivity 1676142-3
100KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
RN 0805 100K 0.1% 10PPM 5KRL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A100KBTD | Internal Number: 1676142-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676142-3
  • 1676142-3 .