Multicomp MCTF0603TTY1002

Res Thin Film 0603 10K Ohm 0.01% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0603TTY1002.

IHS

Datasheet3 pages6 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.374
Stock
149,688
6,796
Authorized Distributors
4
3
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.01 %
0.01 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C1J10KBTDF
Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C1J10KBTG
Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
TE ConnectivityRN73C1J10KBTD
Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 10900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Multicomp MCTF0603TTY1002 provided by its distributors.

Res Thin Film 0603 10K Ohm 0.01% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES, THIN FILM, 10K, 0.01%, 0.0625W, 0603; Resistance:10kohm; Resistance Tolerance:± 0.01%; Power Rating:62.5mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage
Res, Thin Film, 10K, 0.01%, 0.0625W, 0603; Rango De Producto:Serie Mctf; Resistencia:10Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 0.01%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Multicomp Pro MCTF0603TTY1002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]