Multicomp MCTF0603TTX1002

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0603TTX1002.

IHS

Datasheet3 pages6 years ago

element14 APAC

element14

Inventory History

3 month trend:
-38.57%

CAD Models

Download Multicomp MCTF0603TTX1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.314
Stock
6,796
149,688
Authorized Distributors
3
4
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.01 %
0.01 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1879337-9
Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
TE Connectivity5-1879337-9
Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Res Thin Film 0603 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP6-1879337-3
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCTF0603TTX1002 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.01% 0.063W(1/16W) ¡À15ppm/¡ãC Pad SMD T/R
Res Precision Thin Film 0603 10k Ohm 0.01% 1/10W ±50ppm/°C Molded T/R
Avnet Japan
RES, THIN FILM, 10K, 0.01%, 0.0625W, 0603, REEL; Resistance: 10kohm; Resistance Tolerance: ± 0.01%; Power Rating: 62.5mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor
Res, Thin Film, 10K, 0.01%, 0.0625W, 0603; Rango De Producto:Serie Mctf; Resistencia:10Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 0.01%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Multicomp Pro MCTF0603TTX1002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCTF0603TTX1002.