Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1879337-9

Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical

$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879337-9.

IHS

Datasheet9 pages4 years ago

Electro Sonic

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-99.90%

CAD Models

Download TE Connectivity 5-1879337-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.007
Stock
35,716
46,000
Authorized Distributors
6
2
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1879337-9
Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Yageo GroupRT0603FRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07510KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 510kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE1310KL
Res Thin Film 0603 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP5-1879337-8
Res Thin Film 0603 9.76K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 5-1879337-9 provided by its distributors.

Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
CPF Series 0603 10 kOhm ±1 % 0.063 W ±50 ppm/°C Surface Mount Thin Film Resistor
0603 Chip Resistor - Surface Mount ROHS
10KΩ ±1% 62.5mW ±50ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
Thin Film Resistor CPF 0603 10K2 1%
10K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 10K 1% 50PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F10KC1 | Internal Number: 5-1879337-9 | TE Connectivity | NEOHM
RES, 10K, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879337-9.
  • CPF0603F10KC1