Multicomp MCSD54-101KU

Ind RF Unshielded Wirewound 100uH ±10% 100kHz Ferrite 520mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSD54-101KU.

IHS

Datasheet3 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-28.10%

CAD Models

Download Multicomp MCSD54-101KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424

Descriptions

Descriptions of Multicomp MCSD54-101KU provided by its distributors.

Ind RF Unshielded Wirewound 100uH ±10% 100kHz Ferrite 520mA
Avnet Japan
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 0.52A 0.65Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD
Inductor, 100Uh, 520Ma, 10%; Inductance:100Μh; Rms Current (Irms):520Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:Mcsd54 Series; Inductor Case/Package:-; Dc Resistance Max:0.7Ohm Rohs Compliant: Yes |Multicomp Pro MCSD54-101KU

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSD54-101KU.