Murata 1255AY-101M=P3

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1255AY-101M=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-6.38%

CAD Models

Download Murata 1255AY-101M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T101MMGJ
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata 1255AY-101M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
FIXED IND 100UH 900MA 460MOHM SM
FIXED IND 100UH 900MA 552 MOHM
100KHz 900mA 900mA 100¦ÌH 460m¦¸ ¡À20% 2424 , 6.3mm*6.3mm*4.5mm
DG6045C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 100muH
1155AY 100uH 900mA 20% Toko WWT
Inductor, 100Uh, 0.9A, 20%, Wirewound; Inductance:100Μh; Rms Current (Irms):900Ma; Inductor Construction:Wirewound; Saturation Current (Isat):900Ma; Product Range:Dg6045C Series; Power Inductor Case:6Mm X 6Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1255AY-101M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1255AY-101M-P3
  • 1255AY-101MP3
  • 1255AY101MP3