Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDE0604A-101K

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-101K.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-20.53%

CAD Models

Download Bourns SDE0604A-101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 0.12Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns SDE0604A-101K provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power 100uH 10% 1KHz Ferrite 800mA T/R
Avnet Japan
SMD NON-SHIELDED POWER INDUCTOR, 100UH, 10%, SDE0604A
FIXED IND 100UH 800MA 700MOHM SM
FIXED IND 100UH 800MA 700 MOHM
BOURNS SDE0604A-101KSurface Mount Power Inductor, AEC-Q200 SDE0604A Series, 100 H,10%, Unshielded, 0.7 ohm, 800 mA
1KHz 7.5MHz 620mA 800mA 100μH 700mΩ ±10% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.8mm
SDE0604A Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 100muH
100uH ±10% 620mA SMD,5.2x5.8mm Power Inductors ROHS
INDUCTOR, 100UH, 10%, 0.8A, UNSHLD;
SDE POWER NON-SH IND 100UH 10%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A-101K.
  • SDE0604A101K