Multicomp MCRR25104Z5UM0050

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRR25104Z5UM0050.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+137%

Alternate Parts

Price @ 1000
$ 0.306
$ 0.286
Stock
36,334
67
Authorized Distributors
1
2
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C104M5U5TA
0.1uF 50V Multilayer Ceramic, Epoxy Dipped Capacitor
Yageo GroupC317C104M5U5TA
317 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC320C104M1U5TA
C320 C 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR211E104MARTR1
CERAMIC CAPACITOR 0.1UF, 100V, Z5U, +80, -20%, RADIAL, FULL REEL
KYOCERA AVXSR205E104MAA
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR205E104MAATR1
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R

Descriptions

Descriptions of Multicomp MCRR25104Z5UM0050 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Radial ceramic capacitor 20% 100nF 50V
CAP, 0.1µF, 50V, 20%, Z5U; Capacitance:0.1µF; Voltage Rating:50V; Product Range:MCRR Series; Capacitance Tolerance:± 20%; Capacitor
100nF ¡À20% Z5U 50V,63V 5.08mm
Capacitor, Ceramic, 0.1Uf, 50V, Z5U, 20%, Radial; Rango De Producto:Serie Mcrr; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp MCRR25104Z5UM0050

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216444