Yageo Group C317C104M5U5TA

317 C 100NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C104M5U5TA.

IHS

Datasheet19 pages2 years ago

TME

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+8.05%

CAD Models

Download Yageo Group C317C104M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.101
Stock
131,728
240,548
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
Yageo GroupC320C104M5U5HA
Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
KYOCERA AVXSR295E104MARTR2
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR205E104MAA
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR215E104MAATR1
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R

Descriptions

Descriptions of Yageo Group C317C104M5U5TA provided by its distributors.

317 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.1Uf Z5U 20% Ls=5.08Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Avnet Japan
CAP, 0.1µF, 50V, 20%, Z5U; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5.08mm; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C104M5U5TA.