Yageo Group C320C104M1U5TA

C320 C 100NF Ceramic Multilayer Capacitor, 100 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C104M1U5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.29%

CAD Models

Download Yageo Group C320C104M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.135
Stock
262,558
109,561
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
5.84 mm
5.84 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC322C104M1U5TA
C322 C 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR295E104MARTR2
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR295E104MAT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2013
KYOCERA AVXSR155E104MAR
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Yageo Group C320C104M1U5TA provided by its distributors.

C320 C 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=2.54mm
CAP CER 0.1UF 100V Z5U RADIAL / 0.1 μF ±20% 100V Ceramic Capacitor Z5U Radial
Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
CAP, 0.1UF, 100V, MLCC, RADIAL; Capacitance: 0.1µF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 2.54m

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C104M1U5TA.