Multicomp MCRH50V227M10X16

MCRH-RH ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 50V
$ 0.189
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH50V227M10X16.

Farnell

Datasheet4 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
-10.76%

Related Parts

KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG630ELL221MJ16S
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk

Descriptions

Descriptions of Multicomp MCRH50V227M10X16 provided by its distributors.

MCRH-RH ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 50V
Cap Aluminum 220uF 50V ±20% Cylindrical Can 5mm 345mA 2000 hr 105°C
Avnet Japan
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 345mA 2000h 105C Bulk
CAP, 220µF, 50V, 20%; Capacitance:220µF; Voltage Rating:50V; Product Range:MCRH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Rh; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH50V227M10X16

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]