KYOCERA AVX UVR1J221MPD

Capacitor, Aluminum Electrolytic, Cap 220UF 63V 20%, Radial 10X16 Ls 5 Mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1J221MPD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-19.57%

CAD Models

Download KYOCERA AVX UVR1J221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM221B
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 50V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUPS1H221MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 50 V DC, PS SERIES 2000H 10 (DIA.) X 16MM

Descriptions

Descriptions of KYOCERA AVX UVR1J221MPD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
Capacitor Aluminum 220uF 63VDC 20% 10 X 16mm RDL 5mm 490mA 2000 hr Bulk
220uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
VR Series 220 uF 63 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 220UF 20% 63V RADIAL / 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.49A 2000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 63V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing
Aluminum Electrolytic Capacitor 220Uf, 63V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1J221MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX