Multicomp MCRH35V107M8X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH35V107M8X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

element14 APAC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.1
$ 0.1
Stock
34,811
197,817
197,817
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
140 mΩ
140 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
172 mA
315 mA
315 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Multicomp MCRH35V107M8X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 35V ±20% Cylindrical Can 3.5mm 170mA 2000 hr 105°C
Avnet Japan
Cap Aluminum Lytic 100uF 35V 20% (8 X 11mm) Radial 170mA 2000h 105C
Aluminium Electrolytic Capacitor, Rh Series, 100 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH35V107M8X11
100¦ÌF 35V ¡À20% 2000h 170mA 8mm*11mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]