Multicomp MCRH35V106M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH35V106M5X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-3.93%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
Stock
127,052
76,532
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
900 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
39 mA
70 mA
Height - Seated (Max)
-
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM100
Panasonic ECA1VM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor
PanasonicECA-1VM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXUVR1V100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
KYOCERA AVXUVR1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCRH35V106M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
Cap Aluminum 10uF 35V ±20% Cylindrical Can 2mm 41mA 2000 hr 105°C
Avnet Japan
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 41mA 2000h 105C
10¦ÌF 35V ¡À20% 2mm 2000h 41mA 5mm*11mm*11mm
Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH35V106M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]