Panasonic ECA1VM100

Panasonic ECA1VM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VM100.

IHS

Datasheet12 pages8 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-48.46%

CAD Models

Download Panasonic ECA1VM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1V100MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 35V 20%, RADIAL 5X11 LS 5 MM
KYOCERA AVXUVR1V100MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 35V 20%, RADIAL 5X11 LS 5 MM
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor
VR Series 10 uF 35 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap
PanasonicECA-1EM100I
Cap Aluminum Lytic 10uF 25V 20% Radial 2000h 85C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA1VM100 provided by its distributors.

Panasonic ECA1VM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 35 V 10 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum 10uF 35V 20% Aluminum Cylindrical Can 2mm 60mA 2000 hr 85°C Bag
Avnet Japan
10uF 35V 20% Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 35V 20% Radial 2000h 85°C Bulk
Aluminum Electrolytic Capacitors, 10uF, 35V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECA-1VM100.
Capacitance uF = 10 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 60 / Leakage Current uA = 3.5 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk
CAPACITOR, 10UF, 35V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:60mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:3.5µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VM100
  • ECA-1VM100
  • ECA-1VM100.
  • ECA1VM100.