
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-6079-ND | 13,806 | 1 | Bulk | ||||||||
| TTI | ESC106M035AC3AA | 0 | 20K | Bulk | 9h | |||||||
| Newark | ESC106M035AC3AA | 0 | 3500 | |||||||||
| Conrad | 2621780 | 713 | 13h | |||||||||
| RS (Formerly Allied Electronics) | ESC106M035AC3AA | 0 | 20K | Bulk | 19h |
Download Yageo Group ESC106M035AC3AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group ESC106M035AC3AA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: