Multicomp MCPWR12FTEA2000

Res General Purpose Thick Film 2512 200 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA2000.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+89.23%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.234
$ 0.234
Stock
50,255
192,077
192,077
Authorized Distributors
3
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1.5 W
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-1GNF2000C
Res Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF2000C
Resistor Thick Film 0201 200 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07200RL
Res Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJP03F2000V
Res Thick Film 0603 200 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07200RP
Res Thick Film 0402 200 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of Multicomp MCPWR12FTEA2000 provided by its distributors.

Res General Purpose Thick Film 2512 200 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Chip Resistor 1% 200ppm/C 200Ohm 1.5W
200¦¸ ¡À1% 1.5W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*550¦Ìm
电阻, 200R, 1%, 1.5W, 2512, 厚膜;
RES, 200R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 200ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]