Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP03F2000V

Res Thick Film 0603 200 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.037
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F2000V.

IHS

Datasheet9 pages5 years ago

Newark

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.05%

CAD Models

Download Panasonic ERJP03F2000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PA3F2000V
Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 200 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP03F1960V
Res Thick Film 0603 196 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F2100V
Res Thick Film 0603 210 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 180 ohm, 250 mW, - 1%, 75 V
Res Thick Film 0603 220 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP03F2000V provided by its distributors.

Res Thick Film 0603 200 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 200 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 0603 200 Ohm ±1% 0.2 W Anti-Surge Thick Film Chip Resistor
200mW Thick Film Resistors ±1% ±200ppm/℃ 200Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 200Ohm 0.2W 1/5W
PANASONIC ELECTRONIC COMPONENTS - ERJP03F2000V - RES, THICK FILM, 200R, 1%, 0.2W, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
200Ω ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.75mm*950μm*550μm
Panasonic ERJP03F2000V - Small & High Power Chip Resistors
RES, 200R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 200ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tol
Resistor Type = Thick Film / Resistance Ohm = 200 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F2000V