
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-07200RL | 1,560,000 | 10K | 2d | ||||||||
| Newark | RC0201FR-07200RL | 16,398 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-07200RL | 140,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568988 | 9,276 | 1 | 20h | ||||||||
| Rutronik | WRC51780 | 740,000 | 10K | 10h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07200RL.
Download Yageo Group RC0201FR-07200RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-07200RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07200RL.