Multicomp MCPWR12FTEA0750

Res General Purpose Thick Film 2512 75 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA0750.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.237
Stock
11,533
273,552
Authorized Distributors
1
6
Resistance
75 Ω
75 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF75R0C
SMD Chip Resistor, 75 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
PanasonicERJ-1GNF75R0C
Res Thick Film 0201 75 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG1206F75R
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ-P03F75R0V
Res Thick Film 0603 75 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0805F75R
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Yageo GroupRC0201FR-0775RL
Res Thick Film 0201 75 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCPWR12FTEA0750 provided by its distributors.

Res General Purpose Thick Film 2512 75 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 75ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Res 2512 75 Ohm 1% 1.5W ±100ppm/C Pad SMD Medical T/R
RES, 75R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 75ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]