Descriptions of TE Connectivity CRG1206F75R provided by its distributors.
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res, 75R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F75R.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 3216, 75 Ω, 0.25 W, ±1 %, 1623562-1
THICK FILM SMNT RESISTOR 1206 CASE 75OHM +/-1% 0.25W +/-200PPM/DEGC
Thick Film Resistors - SMD CRG1206 1% 75R
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 75Ohm ±200ppm/C
Thick Film Resistor CRG 1206 75R 1%
75 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 75R Resistance Value: 75 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 75 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F75R | Internal Number: 1623562-1 | Alias Number: CRG1206F75RJIT | TE Connectivity | NEOHM