TE Connectivity CRG0805F75R

Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F75R.

IHS

Datasheet8 pages3 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity CRG0805F75R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCRG0805F82R
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
TE ConnectivityCRG0805F68R
Res, 68R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F68R.
MulticompMC01W0805182R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res General Purpose Thick Film 0805 68 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Yageo GroupRC0805FR-0775RL
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-0775RL
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F75R
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0805F75R provided by its distributors.

Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 2012, 75 Ω, 0.125 W, ±1 %, 1623283-1
Thick Film Resistors - SMD CRG0805 1% 75R
Thick Film Resistor CRG 0805 1% 75R
Res, 75R, 1%, 0.125W, Thick Film, 0805; Resistance:75Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V |Neohm Te Connectivity CRG0805F75R
CRG0805 1% 75R Resistance Value: 75 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 75 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F75R | Internal Number: 1623283-1 | Alias Number: CRG0805F75RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623283-1
  • 16232831