Multicomp MCPWR10FTEQ1002

Res General Purpose Thick Film 2010 10k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ1002.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.037
$ 0.037
Stock
9,956
563,054
563,054
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJP08F1002V
Res Thick Film 1206 10K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12SF1002U
Res Thick Film 2010 10K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0710KL
750mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010FK-0710KL
Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 10K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCPWR10FTEQ1002 provided by its distributors.

Res General Purpose Thick Film 2010 10k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010
Chip Resistor 1% 100ppm/C 10kOhm 750mW
10K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*550¦Ìm
电阻, 10K, 1%, 0.75W, 2010, 厚膜;
RES, 10K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 10kohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]