Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-12SF1002U

Res Thick Film 2010 10K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1002U.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-26.07%

CAD Models

Download Panasonic ERJ-12SF1002U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.044
$ 0.044
Stock
168,805
489,199
489,199
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2010FK-0710KL
750mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010FK-0710KL
Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF9531U
Res Thick Film 2010 9.53K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 11K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1002U provided by its distributors.

Res Thick Film 2010 10K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 10 kΩ, 0.75 W, ±1 %, ERJ12SF1002U
Thick Film Chip Resistor, 2010, 3/4W 1% 10Kohm, 7
ERJ Series 2010 10 kOhm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 10000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 10kOhm ±100ppm/C
Panasonic ERJ12SF1002U - General Purpose Chip Resistors
Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:750mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-12S Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12SF1002U.
  • ERJ12SF1002U