Descriptions of Panasonic ERJP08F1002V provided by its distributors.
Res Thick Film 1206 10K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10K Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
660mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 10 kOhm 0.66 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 1206 10k ohm, 7 inch ree
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08F1002V
Anti-Surge High Power Thick Film Chip Resistor, 10000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 10kOhm ±100ppm/C
Panasonic ERJP08F1002V - Small & High Power Chip Resistors
10KΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 10K, 1%, 0.66W, 1206; Resistor Case Style:1206 [3216 Metric]; Resistance:10kohm; Product Range:ERJP08 Series; Voltage Rating:500V;
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206