Multicomp MCMR6V3227M8X7

MR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 6.3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR6V3227M8X7.

IHS

Datasheet4 pages22 years ago

Newark

Inventory History

3 month trend:
-5.00%

Alternate Parts

Price @ 1000
$ 0.277
Stock
1,614
1,257
Authorized Distributors
0
1
Capacitance
220 µF
220 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
130 A
140 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0JKA221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Multicomp MCMR6V3227M8X7 provided by its distributors.

MR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
Cap Aluminum 220uF 6.3V ±20% Cylindrical Can 3.5mm 1000 hr 85°C
Avnet Japan
Aluminium Electrolytic Capacitor, Mcmhr Series, 220 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMR6V3227M8X7
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: MCMR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamet; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]