Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A0JKA221I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
$ 0.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA221I.

JRH Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+11.63%

CAD Models

Download Panasonic ECE-A0JKA221I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.085
Stock
22,824
46,801
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
103 mA
103 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Related Parts

NichiconUSW0J221MDD
220uF 6.3V 卤20% 180mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 6.3V 220muF ±20% 0.315Dia 8.00mm
NichiconUSR0J221MDD
Cap Aluminum 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 120mA 2000 hr Bulk
PanasonicECA-0JHG221
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2mm 140mA 1000h 105C Bulk
PanasonicEEU-FC0J221
Cap Aluminum 220uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEU-FC0J221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECE-A0JKA221I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 103mA 1000h 85C Automotive Ammo
ECE series 6.3V 220uF 20% 6.3x7mm LS=2.5mm Ammo Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America