Multicomp MCMHR50V475M5X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR50V475M5X7.

IHS

Datasheet3 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.081
$ 0.16
Stock
14,204
41,644
Authorized Distributors
3
2
Capacitance
4.7 µF
4.7 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
-
37 mA
Height - Seated (Max)
-
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1HKA4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
NIC ComponentsNRWA4R7M100V5X11TBF
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 100V

Descriptions

Descriptions of Multicomp MCMHR50V475M5X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
Cap Aluminum 4.7uF 50V ±20% Cylindrical Can 2mm 1000 hr 105°C
Avnet Japan
Aluminium Electrolytic Capacitor, Mcmhr Series, 4.7 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMHR50V475M5X7
CAP, 4.7uF, 50V, 20%; Capacitance:4.7uF; Voltage Rating:50V; Product Range:MCMHR Series; Capacitance Tolerance:¡À 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead Spacing:2mm; Height:7mm; Operating Temperature M

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]