Multicomp MCLF056YD

LED Single Standard Yellow 590nm 30mA 2-Pin T-1
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCLF056YD01
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLF056YD.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 7.5 V
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
Dialight521-9284F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, YELLOW | Dialight 521-9284F
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd

Descriptions

Descriptions of Multicomp MCLF056YD provided by its distributors.

LED Single Standard Yellow 590nm 30mA 2-Pin T-1
Avnet Japan
LED, BLINKING, 5MM, YELLOW; Product Range: MCLF056 Series; LED Colour: Yellow; Bulb Size: T-1 3/4 (5mm); Luminous Intensity: 9.8mcd; Blinking Frequency Min: 2Hz; Blinking Frequency Max: 2.8Hz; Operating Voltage Min: 3V; Operati
Led, Blinking, 5Mm, Yellow; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Amarillo; Intensidad Luminosa:9.8Mcd; Frecuencia De Destellos Mínima:2Hz; Frecuencia De Destellos Máxima:2.8Hz; Tensión Mín De Operación:3V; Lente, Perfil:Roldana |Multicomp Pro MCLF056YD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]