Dialight 550-0707F

550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0707F.

Master Electronics

Datasheet1 page18 years ago
Datasheet11 pages24 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.89%

CAD Models

Download Dialight 550-0707F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 2.83
$ 2.83
Stock
21,745
438
438
Authorized Distributors
6
1
1
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
-
-
Number of Pins
2
8
8
Luminous Intensity
8 mcd
2 mcd
2 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
5 V
5 V
Forward Current
7.5 mA
15 mA
15 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-0704F
Single Color LED, Green, T-1 3/4, 5mm
Dialight550-0705F
INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
LED, Round, Dome, Diffused, Green, 565nm, 60°, 5V, TH, 2.9mm × 2.9mm × 4.6mm
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
INDICATOR, LED PCB, T-1 3/4, GREEN, 5V;; 5V; Color:Green; Height:6mm; Width:6mm; Forward Current If:12mA;
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of Dialight 550-0707F provided by its distributors.

550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
5Mm Led Cbi Circuit Board Indicator Sloped Back Housing With Standoffs
Single Color LED, Green, Diffused, T-1 3/4, 5mm
INDICATOR LED PCB MOUNT RT ANG 5MM BULB SLOPED BACK STANDOFF GREEN 8MCD
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A Sloped Back GREEN DIFFUSED 5 VOLT
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
Led, Pcb, 5Mm, Green; |Dialight 550-0707F
Dialight green lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
LED 5MM 5V RT ANGLE GREEN PC MNT
LED, PCB, 5MM, GREEN; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Green; Typ Luminous Intensity:8mcd; Viewing Angle:60°; Forward Current:15mA; Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0707F.
  • 5500707F