Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0707F

Indicator Led Pcb Mount 3MM Bulb .200 in. High Centerline Resistor Yel 13MCD
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0707F.

Master Electronics

Datasheet1 page7 years ago

Farnell

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.52%

Alternate Parts

Price @ 1000
$ 0.842
$ 2.67
Stock
33,813
330
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
0707
Number of Pins
2
8
Luminous Intensity
12.6 mcd
1.5 mcd
Lens Style
Diffused
Circular, Diffused, Tinted
Forward Voltage
3 V
7.5 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
585 nm
588 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0709F
585nm 60° 7.5V circular spread,Colored yellow Through hole mounting 2.89mm*2.89mm*3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
5381 Series Yellow 5mm 50° 10 mcd 2.1 V Block Mount Vertical LED Assembly-T-13/4

Descriptions

Descriptions of Dialight 551-0707F provided by its distributors.

INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED Low-Power Uni-Color Yellow 585nm 2-Pin Bulk
Single Color LED, Yellow, Diffused, T-1, 3mm
LED CBI R/A .20in High YELLOW DIFFUSED 5 VOLTS
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLTS
Dialight yellow lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
LED CIRCUIT BOARD INDICATOR; LED Color: Yellow; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 12.6mcd; Forward Voltage: 5V; Viewing Angle: 60°; Height: 7.11mm; Width: 4.32mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0707F.
  • 5510707F