Multicomp MCLF056GD

LED Single Standard Green 570nm 30mA 2-Pin Radial Leaded
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCLF056GD01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLF056GD.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 7.5 V
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Bivar3BCC-F
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) CLR LENS 40DEG VIEW ANGLE
Dialight521-9284F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, YELLOW | Dialight 521-9284F
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd

Descriptions

Descriptions of Multicomp MCLF056GD provided by its distributors.

LED Single Standard Green 570nm 30mA 2-Pin Radial Leaded
Avnet Japan
Led, Blinking, 5Mm, Green; Product Range:Mclf056 Series; Led Color:Green; Bulb Size:T-1 3/4 (5Mm); Luminous Intensity:8.8Mcd; Blinking Frequency Min:2Hz; Blinking Frequency Max:2.8Hz; Operating Voltage Min:3V; Forward Voltage:5V Rohs Compliant: Yes |Multicomp Pro MCLF056GD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]