Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3BCC-F

Led Thru-hole 3MM Bi-color Red/green (625NM/568NM) Clr Lens 40DEG View Angle
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3BCC-F.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+225%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CML 4318F5 LED TH 3mm 2.3V 20mA 80mcd Green Part of the VCC Family of Products
CML 4318F1 LED TH 3mm 1.8V 20mA 65mcd Red Part of the VCC Family of Products
KingbrightWP710A10SEC/J3
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2
LED Uni-Color Green 2-Pin T-1 Bag
Single Color LED, Super Green, Water Clear, T-1, 3mm
Dialight521-9638F
Single Color LED, Green, Green Transparent, T-1, 3mm

Descriptions

Descriptions of Bivar 3BCC-F provided by its distributors.

LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) CLR LENS 40DEG VIEW ANGLE
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi-Color HE Red/Grn
LED, ROUND, 3MM, RED/GREEN, 65MCD, 635/568NM; LED Color: Green, Red; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 45°; Lens Shape: Round; Forward Current / Color: R 20mA, G 20mA; Forward V
568nm(green),625nm(red) 40° 2.1V,2V 20mA Green,20mA Red circular,with dome transparent colourless,red,green Plugins direct mounting,Through hole mounting 3.8mm*3.8mm*5.3mm
Led, Round, 3Mm, Red/Green, 65Mcd, 635/568Nm; Tamaño De Bulbo:T-1 (3Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 65Mcd, G 65Mcd; Ángulo De Visión:45°; Forward Voltage/Color:R 2.1V, G 2.2V; Led, Montaje:Through Hole |Bivar 3BCC-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc