Multicomp MCL514MD

LED Single Uni-Color Orange-Red 625nm 20mA 2-Pin Radial Leaded
$ 0.042
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL514MD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
+395%

Related Parts

Single Color LED, Green, Diffused, T-3/4, 2mm
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Multicomp MCL514MD provided by its distributors.

LED Single Uni-Color Orange-Red 625nm 20mA 2-Pin Radial Leaded
Avnet Japan
635nm 76¡ã 2.6V 3mm*3mm
Led, Red, T-1 (3Mm), 9.5Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:625Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:9.5Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL514MD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]