Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3034GD

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3034GD.

Electro Sonic

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-25.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJE-CV0Y0792

Descriptions

Descriptions of Lumex SSL-LX3034GD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
T3X3 LED SHORT 565 GRN D IFSD | Lumex SSL-LX3034GD
Green 3 mm 60° 10 mcd 2.2 V Diffused LED - T-1
LED Panel Mount Indicators LED PMI
LED, GREEN, T-1, 10MCD, 565NM;
LED, GREEN, T-1, 10MCD, 565NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:10mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3034GD.
  • SSL-LX3034GD..