Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX20465GD

Single Color LED, Green, Diffused, T-3/4, 2mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20465GD.

IHS

Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
KingbrightWP710A10PGT
Single Color LED, Pure Green, Green Transparent, T-1, 3mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX20465GD provided by its distributors.

Single Color LED, Green, Diffused, T-3/4, 2mm
Green Ø 2 mm 70° 10 mcd Tinted 2.2 V Radial Round Flat Top LED - T-2mm
LED LAMP T2 DOT LENS 565 GREEN DIFF | Lumex SSL-LX20465GD
LED Uni-Color Green 565nm 2-Pin
LED, GREEN, 2MM, 10MCD, 565NM;
LED GREEN DIFF T-2MM TAPER T/H
565nm 70° 2.2V 20mA circular,With flat top spread green Plugins standard mounting,Through hole mounting 2mm*2mm*5mm
LED, GREEN, 2MM, 10MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-2 (6mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 10mcd; Viewing Angle: 70°; Lens

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX20465GD.