Multicomp MCL053LYD

LED Uni-Color Yellow 568nm 2-Pin T-1 3/4
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053LYD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.50%

Related Parts

KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 0.009 cd, 120°, LGT67K-H2K1-24-Z
CML CMD11-21VRC/TR8 LED SMT 1206 2.0V 6.0mcd 20deg Red 2K Part of the VCC Family of Products

Descriptions

Descriptions of Multicomp MCL053LYD provided by its distributors.

LED Uni-Color Yellow 568nm 2-Pin T-1 3/4
LED, 5MM, 36¡ã, YELLOW; LED Colour:Yellow; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:5mA; Forward Voltage:1.9V; Wavelength Typ:587nm; Luminous Intensity:8mcd; Viewing Angle:45¡ã; Lens Shape
Led, Yellow, T-1 3/4 (5Mm), 8Mcd, 587Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:587Nm; Tensión Directa:1.9V; Corriente Directa If:5Ma; Intensidad Luminosa:8Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053LYD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]