Multicomp MCL053HGD/5

LED Uni-Color Green 568nm 2-Pin T-1 3/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053HGD/5.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-20.88%

Related Parts

LED, YELLOW, 1.1mm, 16MCD, 585NM; Bulb S; Size:1.1mm; LED Color:Yellow; Luminous Intensity:16mcd; Viewing
KingbrightWP934CB/YD
Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole
KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD

Descriptions

Descriptions of Multicomp MCL053HGD/5 provided by its distributors.

LED Uni-Color Green 568nm 2-Pin T-1 3/4
LED Single Standard Green 570nm 20mA 2-Pin Radial Leaded
Avnet Japan
Led, Green, T-1 3/4 (5Mm), 16Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:16Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053HGD/5

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL053HGD5