Descriptions of Multicomp MCL034SRD provided by its distributors.
LED Single Uni-Color Red 643nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 3MM, 70°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 643nm; Luminous Intensity: 35mcd; Viewing Angle: 70°; Lens Shape: R