Lumex SML-LXR851SUGC-TR

Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR851SUGC-TR.

IHS

Datasheet2 pages7 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-72.64%

CAD Models

Download Lumex SML-LXR851SUGC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm

Descriptions

Descriptions of Lumex SML-LXR851SUGC-TR provided by its distributors.

Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED
Single Color LED, Super Ultra Green, Clear, 2mm
LED Uni-Color Green 574nm 2-Pin SMD T/R
Surface Mount LED Lamps Surface Mount LEDs
1x3mm LED GREEN 45mcd 160º R/A SMT
LED, 1X2MM, GREEN, 45MCD, 574NM
1X3MM RT ANG PCB SMT, 574NM, CLR LNS, 2K/REEL
574nm 160¡ã 2.2V 20mA , , SMD , 3mm*2mm*1mm
LED, GREEN, 1MM X 2MM, 45MCD, 574NM; LED Colour: Green; LED Mounting: SMD; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 574nm; Luminous Intensity: 45mcd; Viewing Angle: 160°; Lens Shape: Dome; Product Range: -
Led, Green, 2Mm, 45Mcd, 574Nm; Led Color:Verde; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:574Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:45Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Led, Tipo:Standard |Lumex SML-LXR851SUGC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR851SUGC-TR.