Lumex SSL-LX3044IT

LED 635nm 30° 2.1V 20mA Round Dome Transparent Red TH 2.9mm × 2.9mm × 4.6mm
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044IT.

IHS

Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.73%

CAD Models

Download Lumex SSL-LX3044IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Lumex SSL-LX3044IT provided by its distributors.

LED 635nm 30° 2.1V 20mA Round Dome Transparent Red TH 2.9mm × 2.9mm × 4.6mm
Single Color LED, Red, Red Transparent, T-1, 3mm
LED, T3MM, TRANSPARENT, EMIT RED, LENS RED, 30 VIEWING ANGLE
LED Uni-Color Red 627nm 2-Pin T-1
LED, T3mm,Transparent, Emit Re
RS APAC
LED T2.8 635IT TRANSPARENT 25MM LDS
LED, RED, T-1 (3MM), 30MCD, 635NM
Standard LEDs - Through Hole 3MM SHORT LENS RED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044IT.